Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
1Ω
Power Rating
50W
Series
HSA50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Izcelsmes valsts
India
Produkta apraksts
50W Aluminium housed wirewound resistor, HSA Series
€ 4,85
€ 4,85 Katrs (bez PVN)
€ 5,87
€ 5,87 Katrs (Ieskaitot PVN)
Standarts
1
€ 4,85
€ 4,85 Katrs (bez PVN)
€ 5,87
€ 5,87 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 9 | € 4,85 |
10 - 24 | € 4,50 |
25 - 49 | € 4,10 |
50 - 99 | € 3,70 |
100+ | € 3,35 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
1Ω
Power Rating
50W
Series
HSA50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Izcelsmes valsts
India
Produkta apraksts