TE Connectivity CRGH 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W

RS noliktavas nr.: 807-5352Ražotājs: TE ConnectivityRažotāja kods: CRGH0603F100K
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Thailand

Produkta apraksts

0603 Format CRGH Series Resistor 0.2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 1,60

€ 0,016 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1,94

€ 0,019 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

TE Connectivity CRGH 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
Izvēlēties iepakojuma veidu

€ 1,60

€ 0,016 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1,94

€ 0,019 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

TE Connectivity CRGH 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Thailand

Produkta apraksts

0603 Format CRGH Series Resistor 0.2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt