Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
56Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
CRG0603
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Katrs (Paka ir 50) (bez PVN)
TE Connectivity 56Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F56R
50
P.O.A.
Katrs (Paka ir 50) (bez PVN)
TE Connectivity 56Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F56R
Noliktavas stāvoklis patreiz nav pieejams
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
56Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
CRG0603
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C