TE Connectivity 68Ω Carbon Composition Resistor 0.25W ±5% CBT25J68R

RS noliktavas nr.: 164-5345Ražotājs: TE ConnectivityRažotāja kods: CBT25J68R
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Resistance

68Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Japan

Produkta apraksts

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 348,00

€ 0,174 Katrs (Kaste ir 2000) (bez PVN)

€ 421,08

€ 0,211 Katrs (Kaste ir 2000) (Ieskaitot PVN)

TE Connectivity 68Ω Carbon Composition Resistor 0.25W ±5% CBT25J68R

€ 348,00

€ 0,174 Katrs (Kaste ir 2000) (bez PVN)

€ 421,08

€ 0,211 Katrs (Kaste ir 2000) (Ieskaitot PVN)

TE Connectivity 68Ω Carbon Composition Resistor 0.25W ±5% CBT25J68R
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Kaste
2000 - 2000€ 0,174€ 348,00
4000+€ 0,169€ 338,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Resistance

68Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Japan

Produkta apraksts

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more