TE Connectivity Heat Shrink Tubing, Black 65.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series

RS noliktavas nr.: 202-7710Ražotājs: TE ConnectivityRažotāja kods: BSTS-27X4
brand-logo
Skatīt visu Heat Shrink Tubing

Tehniskie dokumenti

Specifikācija

Sleeve Diameter

65.5mm

Colour

Black

Shrunk Diameter

22.86mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

BSTS

Produkta apraksts

Thermoform® BSTS Thick Wall Tubing

Standards

AMS-DTL 23053/15 class 1 and 2.

Noliktavas stāvoklis patreiz nav pieejams

€ 61,00

€ 61,00 Katrs (bez PVN)

€ 73,81

€ 73,81 Katrs (Ieskaitot PVN)

TE Connectivity Heat Shrink Tubing, Black 65.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series

€ 61,00

€ 61,00 Katrs (bez PVN)

€ 73,81

€ 73,81 Katrs (Ieskaitot PVN)

TE Connectivity Heat Shrink Tubing, Black 65.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 14€ 61,00
15 - 49€ 58,00
50+€ 54,50

Tehniskie dokumenti

Specifikācija

Sleeve Diameter

65.5mm

Colour

Black

Shrunk Diameter

22.86mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

BSTS

Produkta apraksts

Thermoform® BSTS Thick Wall Tubing

Standards

AMS-DTL 23053/15 class 1 and 2.