TE Connectivity 3-6437 Series Edge Connector, Board Mount, 44-Contacts, 2.54mm Pitch, 2-Row, Through Hole Termination

RS noliktavas nr.: 510-117Ražotājs: TE ConnectivityRažotāja kods: A8D44DS29C3LF
Skatīt visu Šķautnes konektori

Tehniskie dokumenti

Specifikācija

Body Orientation

Straight

Number Of Contacts

44

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

3-6437

Izcelsmes valsts

Mexico

Noliktavas stāvoklis patreiz nav pieejams

€ 212,00

€ 212,00 1 paka no 1 (bez PVN)

€ 256,52

€ 256,52 1 paka no 1 (Ieskaitot PVN)

TE Connectivity 3-6437 Series Edge Connector, Board Mount, 44-Contacts, 2.54mm Pitch, 2-Row, Through Hole Termination

€ 212,00

€ 212,00 1 paka no 1 (bez PVN)

€ 256,52

€ 256,52 1 paka no 1 (Ieskaitot PVN)

TE Connectivity 3-6437 Series Edge Connector, Board Mount, 44-Contacts, 2.54mm Pitch, 2-Row, Through Hole Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Body Orientation

Straight

Number Of Contacts

44

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Board Mount

Termination Method

Through Hole

Series

3-6437

Izcelsmes valsts

Mexico