TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V

RS Stock No.: 783-1218Brand: TE ConnectivityManufacturers Part No.: A101SYCB04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

1.85mm

Voltage Rating

20V

Contact Resistance

Panel Cut Out Size

1.85mm

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 3.90

€ 3.90 Each (Exc. Vat)

€ 4.72

€ 4.72 Each (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V

€ 3.90

€ 3.90 Each (Exc. Vat)

€ 4.72

€ 4.72 Each (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 3.90
10 - 24€ 3.75
25 - 49€ 3.55
50 - 149€ 3.30
150+€ 3.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

1.85mm

Voltage Rating

20V

Contact Resistance

Panel Cut Out Size

1.85mm

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in