TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals

RS noliktavas nr.: 268-6991Ražotājs: TE ConnectivityRažotāja kods: 967542-1
brand-logo

Tehniskie dokumenti

Specifikācija

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Tin

Contact Material

Tin

Number Of Contacts

1

Current Rating

15A

Mounting Type

Cable Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Number Of Rows

1

Series Number

967542

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 928,00

€ 0,232 Katrs (Rulli ir 4000) (bez PVN)

€ 1 122,88

€ 0,281 Katrs (Rulli ir 4000) (Ieskaitot PVN)

TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals

€ 928,00

€ 0,232 Katrs (Rulli ir 4000) (bez PVN)

€ 1 122,88

€ 0,281 Katrs (Rulli ir 4000) (Ieskaitot PVN)

TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Tin

Contact Material

Tin

Number Of Contacts

1

Current Rating

15A

Mounting Type

Cable Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Number Of Rows

1

Series Number

967542

Izcelsmes valsts

Germany