Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
68
Gender
Female
Number Of Rows
3
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.6mm
Width
106.3mm
Depth
31.8mm
Housing Material
PA
Produkta apraksts
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
TE Connectivity Automotive Connectors
€ 18,00
€ 18,00 Katrs (bez PVN)
€ 21,78
€ 21,78 Katrs (Ieskaitot PVN)
1
€ 18,00
€ 18,00 Katrs (bez PVN)
€ 21,78
€ 21,78 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 18,00 |
5 - 9 | € 16,60 |
10+ | € 15,10 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
68
Gender
Female
Number Of Rows
3
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.6mm
Width
106.3mm
Depth
31.8mm
Housing Material
PA
Produkta apraksts
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.