Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Housing Material
PBT
Length
31.19mm
Width
12.6mm
Depth
12.93mm
Contact Material
Copper Alloy
Dimensions
31.19 x 12.6 x 12.93mm
Contact Plating
Gold
Country of Origin
Poland
Product details
AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount
AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.
Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 4.90
€ 4.90 Each (Exc. Vat)
€ 5.93
€ 5.93 Each (inc. VAT)
Standard
1
€ 4.90
€ 4.90 Each (Exc. Vat)
€ 5.93
€ 5.93 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | € 4.90 |
20 - 69 | € 4.10 |
70+ | € 3.50 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Housing Material
PBT
Length
31.19mm
Width
12.6mm
Depth
12.93mm
Contact Material
Copper Alloy
Dimensions
31.19 x 12.6 x 12.93mm
Contact Plating
Gold
Country of Origin
Poland
Product details
AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount
AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.
Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C
TE Connectivity AMPLIMITE D-Subminiature Connectors