Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 0.385Each (Supplied in a Bag) (Exc. Vat)
Price on Asking
Each (Supplied in a Bag) (Exc. Vat)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Select packaging type
Production pack (Bag)
10
Price on Asking
Each (Supplied in a Bag) (Exc. Vat)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
10
Stock information temporarily unavailable.
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 0.385Each (Supplied in a Bag) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
€ 0.385Each (Supplied in a Bag) (Exc. Vat)