TE Connectivity Male 100 Pin Right Angle Cable Mount IDC D-sub Connector 1.27mm Pitch, IDC

RS Stock No.: 191-7250Brand: TE ConnectivityManufacturers Part No.: 5749111-8
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Pitch

1.27mm

Current Rating

1A

Voltage Rating

500 (Withstand) V ac

Termination Method

IDC

Length

71.86mm

Width

14.94mm

Depth

9.47mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 169.40

€ 24.20 Each (In a Tube of 7) (Exc. Vat)

€ 204.97

€ 29.282 Each (In a Tube of 7) (inc. VAT)

TE Connectivity Male 100 Pin Right Angle Cable Mount IDC D-sub Connector 1.27mm Pitch, IDC

€ 169.40

€ 24.20 Each (In a Tube of 7) (Exc. Vat)

€ 204.97

€ 29.282 Each (In a Tube of 7) (inc. VAT)

TE Connectivity Male 100 Pin Right Angle Cable Mount IDC D-sub Connector 1.27mm Pitch, IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Pitch

1.27mm

Current Rating

1A

Voltage Rating

500 (Withstand) V ac

Termination Method

IDC

Length

71.86mm

Width

14.94mm

Depth

9.47mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more