TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Produkta apraksts
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks
50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.
TE Connectivity BNC RF Coaxial Connectors
€ 10,80
€ 10,80 Katrs (bez PVN)
€ 13,07
€ 13,07 Katrs (Ieskaitot PVN)
Standarts
1
€ 10,80
€ 10,80 Katrs (bez PVN)
€ 13,07
€ 13,07 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Produkta apraksts
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks
50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.