Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityBackplane Connector Type
Hard Metric
Gender
Receptacle
Number Of Contacts
55
Number of Columns
11
Number Of Rows
5
Body Orientation
Right Angle
Pitch
2mm
Series
5352
Izcelsmes valsts
Poland
€ 210,00
€ 8,40 Katrs (Tubina ir 25) (bez PVN)
€ 254,10
€ 10,164 Katrs (Tubina ir 25) (Ieskaitot PVN)
5352 2mm Pitch Hard Metric Backplane Connector, Receptacle, Right Angle, 11 Column, 5 Row, 55 Way
25
€ 210,00
€ 8,40 Katrs (Tubina ir 25) (bez PVN)
€ 254,10
€ 10,164 Katrs (Tubina ir 25) (Ieskaitot PVN)
5352 2mm Pitch Hard Metric Backplane Connector, Receptacle, Right Angle, 11 Column, 5 Row, 55 Way
Noliktavas stāvoklis patreiz nav pieejams
25
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityBackplane Connector Type
Hard Metric
Gender
Receptacle
Number Of Contacts
55
Number of Columns
11
Number Of Rows
5
Body Orientation
Right Angle
Pitch
2mm
Series
5352
Izcelsmes valsts
Poland