TE Connectivity, KEP 50A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

RS noliktavas nr.: 209-4302Ražotājs: TE ConnectivityRažotāja kods: 50KEPS10AFPW
brand-logo
Skatīt visu Barošanas līniju filtri

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEP

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

8.5 mA

Maximum Operating Temperature

+85°C

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 1 836,00

€ 459,00 Katrs (Kaste ir 4) (bez PVN)

€ 2 221,56

€ 555,39 Katrs (Kaste ir 4) (Ieskaitot PVN)

TE Connectivity, KEP 50A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

€ 1 836,00

€ 459,00 Katrs (Kaste ir 4) (bez PVN)

€ 2 221,56

€ 555,39 Katrs (Kaste ir 4) (Ieskaitot PVN)

TE Connectivity, KEP 50A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEP

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

8.5 mA

Maximum Operating Temperature

+85°C

Izcelsmes valsts

India