Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
Jūs varētu interesēt
P.O.A.
50 way 1 row straight unshrouded header
1
P.O.A.
50 way 1 row straight unshrouded header
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Jūs varētu interesēt
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
Jūs varētu interesēt


