TE Connectivity Transition, Fluid Resistant Elastomer, 26.9mm

RS noliktavas nr.: 782-2359Ražotājs: TE ConnectivityRažotāja kods: 462A023-25-0
brand-logo
Skatīt visu Heat Shrink Boots

Tehniskie dokumenti

Specifikācija

Type

Transition

Inside Diameter Primary

26.9mm

Inside Diameter Secondary

13.2mm

Material

Fluid Resistant Elastomer

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13.2mm

Shrunk Diameter Secondary

6.9mm

Series

462A

Izcelsmes valsts

Mexico

Produkta apraksts

Transition, Y

TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

TE Connectivity Transition, Fluid Resistant Elastomer, 26.9mm

P.O.A.

TE Connectivity Transition, Fluid Resistant Elastomer, 26.9mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Type

Transition

Inside Diameter Primary

26.9mm

Inside Diameter Secondary

13.2mm

Material

Fluid Resistant Elastomer

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13.2mm

Shrunk Diameter Secondary

6.9mm

Series

462A

Izcelsmes valsts

Mexico

Produkta apraksts

Transition, Y

TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.

Jūs varētu interesēt