Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCross Sectional Area
1.94 mm²
Sheath Colour
Blue
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
19/27
Insulation material
Polyalkene
Outer Diameter
2.26mm
Voltage Rating
600 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Insulation Wall Thickness
0.08mm
Resistant To
Radiation
Number of Strands
19
Size of Strands
27 AWG
Produkta apraksts
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCross Sectional Area
1.94 mm²
Sheath Colour
Blue
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
19/27
Insulation material
Polyalkene
Outer Diameter
2.26mm
Voltage Rating
600 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Insulation Wall Thickness
0.08mm
Resistant To
Radiation
Number of Strands
19
Size of Strands
27 AWG
Produkta apraksts
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)