Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold over Nickel
Produkta apraksts
TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors
A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
TE Connectivity - SMB
€ 5,80
€ 5,80 Katrs (bez PVN)
€ 7,02
€ 7,02 Katrs (Ieskaitot PVN)
Standarts
1
€ 5,80
€ 5,80 Katrs (bez PVN)
€ 7,02
€ 7,02 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 14 | € 5,80 |
15 - 49 | € 5,60 |
50 - 99 | € 5,10 |
100 - 249 | € 4,65 |
250+ | € 4,45 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold over Nickel
Produkta apraksts
TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors
A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.