TE Connectivity 2.54mm Pitch 8 Way, Through Hole IC Dip Socket, 1A

RS noliktavas nr.: 479-8515Ražotājs: TE ConnectivityRažotāja kods: 390261-2
brand-logo
Skatīt visu DIL ligzdas

Tehniskie dokumenti

Specifikācija

Number Of Contacts

8

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Length

10.16mm

Width

10mm

Depth

5.1mm

Dimensions

10.16 x 10 x 5.1mm

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PBT, Thermoplastic

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

TE Connectivity 2.54mm Pitch 8 Way, Through Hole IC Dip Socket, 1A

P.O.A.

TE Connectivity 2.54mm Pitch 8 Way, Through Hole IC Dip Socket, 1A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

8

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Length

10.16mm

Width

10mm

Depth

5.1mm

Dimensions

10.16 x 10 x 5.1mm

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PBT, Thermoplastic

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more