Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.05W
Series
3203
Termination Style
Tab
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.4mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Produkta apraksts
150mW 3mm Square - 3203 Series
€ 2,30
€ 2,30 Katrs (bez PVN)
€ 2,78
€ 2,78 Katrs (Ieskaitot PVN)
Standarts
1
€ 2,30
€ 2,30 Katrs (bez PVN)
€ 2,78
€ 2,78 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.05W
Series
3203
Termination Style
Tab
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.4mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Produkta apraksts