TE Connectivity Blue/Clear Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²

RS noliktavas nr.: 865-6064Ražotājs: TE ConnectivityRažotāja kods: 3-520106-2
brand-logo
Skatīt visu Plakanie savienotāji

Tehniskie dokumenti

Specifikācija

Type

Receptacle

Minimum Wire Size mm²

1.3mm²

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue/Clear

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.855in

Series Number

520106

Produkta apraksts

TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 315,00

€ 1 315,00 1 paka no 5600 (bez PVN)

€ 1 591,15

€ 1 591,15 1 paka no 5600 (Ieskaitot PVN)

TE Connectivity Blue/Clear Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²

€ 1 315,00

€ 1 315,00 1 paka no 5600 (bez PVN)

€ 1 591,15

€ 1 591,15 1 paka no 5600 (Ieskaitot PVN)

TE Connectivity Blue/Clear Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to 2mm²
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Type

Receptacle

Minimum Wire Size mm²

1.3mm²

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue/Clear

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.855in

Series Number

520106

Produkta apraksts

TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more