Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
20V
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Contact Material
Gold Over Nickel Plated Copper
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
€ 4.30
€ 4.30 Each (Supplied in a Bag) (Exc. Vat)
€ 5.20
€ 5.20 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
1
€ 4.30
€ 4.30 Each (Supplied in a Bag) (Exc. Vat)
€ 5.20
€ 5.20 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
20V
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Contact Material
Gold Over Nickel Plated Copper
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support