Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
203 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
4.5V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic
€ 4.50
€ 4.50 Each (Supplied as a Tape) (Exc. Vat)
€ 5.44
€ 5.44 Each (Supplied as a Tape) (inc. VAT)
Standard
1
€ 4.50
€ 4.50 Each (Supplied as a Tape) (Exc. Vat)
€ 5.44
€ 5.44 Each (Supplied as a Tape) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
203 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
4.5V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic