Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
11A
Voltage Rating
300 V
Colour
Green
Material
Nylon
Produkta apraksts
TE Connectivity TERMI-BLOK 3.81mm PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 3.81mm right angle terminal block plug connectors with M2 screw terminals. These TERMI-BLOK 3.81mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 14 AWG.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
€ 405,00
€ 1,35 Katrs (Iepakojuma ir 300) (bez PVN)
€ 490,05
€ 1,634 Katrs (Iepakojuma ir 300) (Ieskaitot PVN)
300
€ 405,00
€ 1,35 Katrs (Iepakojuma ir 300) (bez PVN)
€ 490,05
€ 1,634 Katrs (Iepakojuma ir 300) (Ieskaitot PVN)
300
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
11A
Voltage Rating
300 V
Colour
Green
Material
Nylon
Produkta apraksts
TE Connectivity TERMI-BLOK 3.81mm PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 3.81mm right angle terminal block plug connectors with M2 screw terminals. These TERMI-BLOK 3.81mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 14 AWG.