TE Connectivity 90 26 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch

RS noliktavas nr.: 187-0963Ražotājs: TE ConnectivityRažotāja kods: 2335893-2
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

26

Gender

Female

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

39.14mm

Width

12.55mm

Depth

10.9mm

Series

90

Dimensions

39.14 x 12.55 x 10.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335893

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 37,70

€ 37,70 Katrs (bez PVN)

€ 45,62

€ 45,62 Katrs (Ieskaitot PVN)

TE Connectivity 90 26 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch

€ 37,70

€ 37,70 Katrs (bez PVN)

€ 45,62

€ 45,62 Katrs (Ieskaitot PVN)

TE Connectivity 90 26 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 37,70
10 - 24€ 34,00
25+€ 33,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

26

Gender

Female

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

39.14mm

Width

12.55mm

Depth

10.9mm

Series

90

Dimensions

39.14 x 12.55 x 10.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335893

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more