TE Connectivity, STRADA Whisper 3.9mm Pitch High Speed Backplane Connector, Female, Straight, 6 Column, 12 Row, 72 Way

RS noliktavas nr.: 124-8253Ražotājs: TE ConnectivityRažotāja kods: 2187544-1
brand-logo
Skatīt visu Apvienošanas plates

Tehniskie dokumenti

Specifikācija

Backplane Connector Type

High Speed

Gender

Female

Number Of Contacts

72

Number of Columns

6

Number Of Rows

12

Body Orientation

Straight

Pitch

3.9mm

Voltage Rating

80 V ac

Termination Method

Press Fit

Series

STRADA Whisper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

Canada

Produkta apraksts

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

TE Connectivity STRADA Whisper High Speed Backplane Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 65,50

€ 65,50 Katrs (bez PVN)

€ 79,26

€ 79,26 Katrs (Ieskaitot PVN)

TE Connectivity, STRADA Whisper 3.9mm Pitch High Speed Backplane Connector, Female, Straight, 6 Column, 12 Row, 72 Way

€ 65,50

€ 65,50 Katrs (bez PVN)

€ 79,26

€ 79,26 Katrs (Ieskaitot PVN)

TE Connectivity, STRADA Whisper 3.9mm Pitch High Speed Backplane Connector, Female, Straight, 6 Column, 12 Row, 72 Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Backplane Connector Type

High Speed

Gender

Female

Number Of Contacts

72

Number of Columns

6

Number Of Rows

12

Body Orientation

Straight

Pitch

3.9mm

Voltage Rating

80 V ac

Termination Method

Press Fit

Series

STRADA Whisper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

Canada

Produkta apraksts

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

TE Connectivity STRADA Whisper High Speed Backplane Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more