Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
Metrimate
Pitch
5.08mm
Number Of Contacts
19
Number Of Rows
5
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Cable Mount
Current Rating
14.0A
Voltage Rating
600.0 V
Gender
Female
Produkta apraksts
TE Connectivity Metrimate Standard Drawer Connector Plug and Socket Housings
Metrimate standard drawer connector plug and socket housings made from black UL 94V-0 thermoplastic with a 5.08mm centerline. These standard drawer connector plug and socket housings provide blind mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.
€ 260,00
€ 10,40 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 314,60
€ 12,58 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
€ 260,00
€ 10,40 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 314,60
€ 12,58 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
25 - 74 | € 10,40 |
75 - 199 | € 9,70 |
200 - 399 | € 8,30 |
400+ | € 7,10 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
Metrimate
Pitch
5.08mm
Number Of Contacts
19
Number Of Rows
5
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Cable Mount
Current Rating
14.0A
Voltage Rating
600.0 V
Gender
Female
Produkta apraksts
TE Connectivity Metrimate Standard Drawer Connector Plug and Socket Housings
Metrimate standard drawer connector plug and socket housings made from black UL 94V-0 thermoplastic with a 5.08mm centerline. These standard drawer connector plug and socket housings provide blind mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.