Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 30mm
Izvēlēties iepakojuma veidu
Standarts
1
P.O.A.
TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 30mm
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm