TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS noliktavas nr.: 710-0227PRažotājs: TE ConnectivityRažotāja kods: 2-320563-3
brand-logo
Skatīt visu Spailes ar cilpu

Tehniskie dokumenti

Specifikācija

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.265in

Outer Ring Diameter

0.469in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M6 (1/4)

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

Overall Length

1.14in

Izcelsmes valsts

United States

Produkta apraksts

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Approvals

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 10,75

€ 2,15 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 13,01

€ 2,602 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Izvēlēties iepakojuma veidu

€ 10,75

€ 2,15 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 13,01

€ 2,602 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

0.265in

Outer Ring Diameter

0.469in

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M6 (1/4)

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

Overall Length

1.14in

Izcelsmes valsts

United States

Produkta apraksts

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Approvals

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more