TE Connectivity 2-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp

RS noliktavas nr.: 180-972Ražotājs: TE ConnectivityRažotāja kods: 2-2391423-5
brand-logo
Skatīt visu Šķautnes konektori

Tehniskie dokumenti

Specifikācija

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2-2391423-5

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 6,20

€ 6,20 1 paka no 20 (bez PVN)

€ 7,50

€ 7,50 1 paka no 20 (Ieskaitot PVN)

TE Connectivity 2-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp

€ 6,20

€ 6,20 1 paka no 20 (bez PVN)

€ 7,50

€ 7,50 1 paka no 20 (Ieskaitot PVN)

TE Connectivity 2-2391423 Series Receptacle Edge Connector, Board Mount, 5-Contacts, 2.5mm Pitch, 1-Row, Crimp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 6,20
5 - 9€ 5,70
10+€ 5,10

Tehniskie dokumenti

Specifikācija

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2-2391423-5

Izcelsmes valsts

China