TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 20 Way, 2 Row

RS noliktavas nr.: 123-1734Ražotājs: TE ConnectivityRažotāja kods: 2-2296207-0
brand-logo
Skatīt visu Vadu korpusi un spraudņi

Tehniskie dokumenti

Specifikācija

Number Of Contacts

20

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

For Use With

Wire to Panel Connector, Wire to Wire Connector

Body Orientation

Straight

Length

43.2mm

Width

23.9mm

Housing Material

Nylon

Produkta apraksts

TE Connectivity VAL-U-LOK 4.2 mm Panel Mount Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK panel mount plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm panel mount plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969613-X have UL 94V-0 rated nylon housings
Part numbers X-2296207-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
These plug housings are suitable for mounting on panels with a maximum thickness of 2.00 mm.
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK panel mount plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

TE Connectivity VAL-U-LOK Series Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,42

€ 0,742 Katrs (Paka ir 10) (bez PVN)

€ 8,98

€ 0,898 Katrs (Paka ir 10) (Ieskaitot PVN)

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 20 Way, 2 Row

€ 7,42

€ 0,742 Katrs (Paka ir 10) (bez PVN)

€ 8,98

€ 0,898 Katrs (Paka ir 10) (Ieskaitot PVN)

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

20

Number Of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

VAL-U-LOK

For Use With

Wire to Panel Connector, Wire to Wire Connector

Body Orientation

Straight

Length

43.2mm

Width

23.9mm

Housing Material

Nylon

Produkta apraksts

TE Connectivity VAL-U-LOK 4.2 mm Panel Mount Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK panel mount plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm panel mount plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969613-X have UL 94V-0 rated nylon housings
Part numbers X-2296207-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
These plug housings are suitable for mounting on panels with a maximum thickness of 2.00 mm.
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK panel mount plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

TE Connectivity VAL-U-LOK Series Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more