TE Connectivity 204 Way Right Angle Memory Card Connector With Solder Termination

RS noliktavas nr.: 186-4993Ražotājs: TE ConnectivityRažotāja kods: 2-2013022-1
brand-logo
Skatīt visu Atmiņas karšu savienotāji

Tehniskie dokumenti

Specifikācija

Card Type

Memory Card

Gender

Female

Number Of Contacts

204

Number Of Rows

2

Pitch

0.6mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Termination Method

Solder

Housing Material

Thermoplastic

Length

71.0mm

Width

26.0mm

Depth

4.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

71 x 26 x 4.7mm

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 21,00

€ 4,20 Katrs (tiek piegadats Lente) (bez PVN)

€ 25,41

€ 5,082 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

TE Connectivity 204 Way Right Angle Memory Card Connector With Solder Termination

€ 21,00

€ 4,20 Katrs (tiek piegadats Lente) (bez PVN)

€ 25,41

€ 5,082 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

TE Connectivity 204 Way Right Angle Memory Card Connector With Solder Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Card Type

Memory Card

Gender

Female

Number Of Contacts

204

Number Of Rows

2

Pitch

0.6mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Termination Method

Solder

Housing Material

Thermoplastic

Length

71.0mm

Width

26.0mm

Depth

4.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

71 x 26 x 4.7mm

Izcelsmes valsts

China