Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityMaximum Current Rating
15A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
1
Series
Corcom RK
Number of Stages
Single Stage
Operating Frequency
50 Hz, 60Hz
Length
97.8mm
Depth
45.2mm
Capacitance
4.4 nF, 741nF
Height
52.6mm
Inductance
5.04 mH
Dimensions
97.8 x 45.2 x 52.6mm
Minimum Operating Temperature
-10°C
Leakage Current
0.26 mA
Maximum Operating Temperature
+40°C
Standards Met
UL 1283
Produkta apraksts
Corcom RK Series High Performance Compact Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
Approvals
UL, CSA and VDE
€ 48,40
€ 48,40 Katrs (bez PVN)
€ 58,56
€ 58,56 Katrs (Ieskaitot PVN)
Standarts
1
€ 48,40
€ 48,40 Katrs (bez PVN)
€ 58,56
€ 58,56 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 48,40 |
5 - 9 | € 44,20 |
10 - 24 | € 39,50 |
25+ | € 34,70 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityMaximum Current Rating
15A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
1
Series
Corcom RK
Number of Stages
Single Stage
Operating Frequency
50 Hz, 60Hz
Length
97.8mm
Depth
45.2mm
Capacitance
4.4 nF, 741nF
Height
52.6mm
Inductance
5.04 mH
Dimensions
97.8 x 45.2 x 52.6mm
Minimum Operating Temperature
-10°C
Leakage Current
0.26 mA
Maximum Operating Temperature
+40°C
Standards Met
UL 1283
Produkta apraksts
Corcom RK Series High Performance Compact Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
Approvals
UL, CSA and VDE