Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
5.9mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
3 A @ 125 V ac
Contact Material
Silver Plated Brass
Manufacturer Part No.
1977739-4
Case Colour
Blue
Terminal Type
Wire Lug
Izcelsmes valsts
China
Produkta apraksts
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
€ 36,40
€ 36,40 Katrs (bez PVN)
€ 44,04
€ 44,04 Katrs (Ieskaitot PVN)
Standarts
1
€ 36,40
€ 36,40 Katrs (bez PVN)
€ 44,04
€ 44,04 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
5.9mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
3 A @ 125 V ac
Contact Material
Silver Plated Brass
Manufacturer Part No.
1977739-4
Case Colour
Blue
Terminal Type
Wire Lug
Izcelsmes valsts
China
Produkta apraksts
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories