TE Connectivity 9 Way Cable Mount D-sub Connector Plug

RS noliktavas nr.: 186-4853Ražotājs: TE ConnectivityRažotāja kods: 1658655-1
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Mixed Contact Layout

9W2

Length

1.35in

Width

0.63in

Depth

1.66in

Dimensions

1.35 x 0.63 x 1.66in

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Contact Size

20

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 21,00

€ 21,00 Katrs (bez PVN)

€ 25,41

€ 25,41 Katrs (Ieskaitot PVN)

TE Connectivity 9 Way Cable Mount D-sub Connector Plug

€ 21,00

€ 21,00 Katrs (bez PVN)

€ 25,41

€ 25,41 Katrs (Ieskaitot PVN)

TE Connectivity 9 Way Cable Mount D-sub Connector Plug
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 21,00
5 - 9€ 19,50
10 - 24€ 16,70
25 - 49€ 15,60
50+€ 14,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Mixed Contact Layout

9W2

Length

1.35in

Width

0.63in

Depth

1.66in

Dimensions

1.35 x 0.63 x 1.66in

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Contact Size

20

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more