Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.2mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.7mm
Colour
Grey
Contact Plating
Tin
Contact Material
Copper
P.O.A.
Katrs (Paka ir 100) (bez PVN)
100
P.O.A.
Katrs (Paka ir 100) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
100
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.2mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.7mm
Colour
Grey
Contact Plating
Tin
Contact Material
Copper


