Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.6mm²
Tab Size
2.79mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Contact Plating
Tin
Series
FASTON .110
You may be interested in
TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²Brand: TE Connectivity
€ 0.269Each (In a Pack of 100) (Exc. Vat)
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
Fast-on receptacle,2.8Wx0.5Tmm
100
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
Fast-on receptacle,2.8Wx0.5Tmm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²Brand: TE Connectivity
€ 0.269Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.6mm²
Tab Size
2.79mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Contact Plating
Tin
Series
FASTON .110
You may be interested in
TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79mm Tab Size, 0.2mm² to 0.6mm²Brand: TE Connectivity
€ 0.269Each (In a Pack of 100) (Exc. Vat)