Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35?mm
Gender
Receptacle
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
Body Orientation
Horizontal
Housing Material
Nylon
Termination Method
Crimp
Noliktavas stāvoklis patreiz nav pieejams
€ 2,32
€ 0,232 Katrs (Paka ir 10) (bez PVN)
€ 2,81
€ 0,281 Katrs (Paka ir 10) (Ieskaitot PVN)
TE Connectivity, Universal MATE-N-LOK Receptacle Connector Housing, 6.35?mm Pitch, 3 Way, 1 Row Horizontal
10
€ 2,32
€ 0,232 Katrs (Paka ir 10) (bez PVN)
€ 2,81
€ 0,281 Katrs (Paka ir 10) (Ieskaitot PVN)
TE Connectivity, Universal MATE-N-LOK Receptacle Connector Housing, 6.35?mm Pitch, 3 Way, 1 Row Horizontal
Noliktavas stāvoklis patreiz nav pieejams
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 0,232 | € 2,32 |
100 - 490 | € 0,221 | € 2,21 |
500 - 990 | € 0,212 | € 2,12 |
1000+ | € 0,198 | € 1,98 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35?mm
Gender
Receptacle
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
Body Orientation
Horizontal
Housing Material
Nylon
Termination Method
Crimp