Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityPole Format
2
Series
SlimSeal Connector Miniature
Gender
Male
Number Of Ways
2
Plug/Socket
Plug
Colour
White
Type
Miniature
Mounting Type
Cable Mount
Current Rating
5A
Voltage Rating
400 V ac
IP Rating
IP67
Wire Size
22 → 18 AWG
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Copper Alloy
Produkta apraksts
TE Connectivty SlimSeal IP67 Cable Mount Plugs
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.
Lighting Connectors
€ 31,25
€ 1,25 Katrs (tiek piegadats Penali) (bez PVN)
€ 37,81
€ 1,512 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
25
€ 31,25
€ 1,25 Katrs (tiek piegadats Penali) (bez PVN)
€ 37,81
€ 1,512 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Paplāte |
---|---|---|
25 - 45 | € 1,25 | € 6,25 |
50 - 95 | € 1,10 | € 5,50 |
100+ | € 0,93 | € 4,65 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityPole Format
2
Series
SlimSeal Connector Miniature
Gender
Male
Number Of Ways
2
Plug/Socket
Plug
Colour
White
Type
Miniature
Mounting Type
Cable Mount
Current Rating
5A
Voltage Rating
400 V ac
IP Rating
IP67
Wire Size
22 → 18 AWG
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Copper Alloy
Produkta apraksts
TE Connectivty SlimSeal IP67 Cable Mount Plugs
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.