TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,

RS noliktavas nr.: 480-3904Ražotājs: TE ConnectivityRažotāja kods: 1-1634223-2
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

12.7mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.2 x 12.7 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Katrs (Paka ir 5) (bez PVN)

TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 5) (bez PVN)

TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

12.7mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

39.2 x 12.7 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more