TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS noliktavas nr.: 680-7377Ražotājs: TE ConnectivityRažotāja kods: 1-1337448-0
brand-logo
Skatīt visu Koaksiālie savienotāji

Tehniskie dokumenti

Specifikācija

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Gold

Produkta apraksts

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6,80

€ 6,80 Katrs (bez PVN)

€ 8,23

€ 8,23 Katrs (Ieskaitot PVN)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Izvēlēties iepakojuma veidu

€ 6,80

€ 6,80 Katrs (bez PVN)

€ 8,23

€ 8,23 Katrs (Ieskaitot PVN)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 6,80
25 - 99€ 6,10
100 - 249€ 5,00
250 - 499€ 4,35
500+€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Gold

Produkta apraksts

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more