Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityAffixing Method
Slide On
Legend
5
Minimum Cable Diameter
3.81mm
Maximum Cable Diameter
6.2992mm
Colour
Black on Green
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Slide-on Cable Markers - Z type, Size 13 & 15
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.
€ 21,30
€ 21,30 1 kaste no 1000 (bez PVN)
€ 25,77
€ 25,77 1 kaste no 1000 (Ieskaitot PVN)
1
€ 21,30
€ 21,30 1 kaste no 1000 (bez PVN)
€ 25,77
€ 25,77 1 kaste no 1000 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 14 | € 21,30 |
15 - 49 | € 20,20 |
50+ | € 19,60 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityAffixing Method
Slide On
Legend
5
Minimum Cable Diameter
3.81mm
Maximum Cable Diameter
6.2992mm
Colour
Black on Green
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Izcelsmes valsts
United Kingdom
Produkta apraksts
Slide-on Cable Markers - Z type, Size 13 & 15
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.