TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 650mA Idc

RS noliktavas nr.: 916-4226Ražotājs: TDKRažotāja kods: SLF10145T-221MR65-PF
brand-logo
Skatīt visu Surface Mount Inductors

Tehniskie dokumenti

Specifikācija

Brand

TDK

Inductance

220 μH

Maximum dc Current

650mA

Package/Case

10145

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

470mΩ

Series

SLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

Produkta apraksts

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,54

€ 0,754 Katrs (Paka ir 10) (bez PVN)

€ 9,12

€ 0,912 Katrs (Paka ir 10) (Ieskaitot PVN)

TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 650mA Idc
Izvēlēties iepakojuma veidu

€ 7,54

€ 0,754 Katrs (Paka ir 10) (bez PVN)

€ 9,12

€ 0,912 Katrs (Paka ir 10) (Ieskaitot PVN)

TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Shielded 650mA Idc
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

TDK

Inductance

220 μH

Maximum dc Current

650mA

Package/Case

10145

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

470mΩ

Series

SLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

Produkta apraksts

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more