Tehniskie dokumenti
Specifikācija
Brand
TDKMounting Type
PCB Mount
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Low
Diameter
17mm
Height
8mm
Dimensions
17 (Dia.) x 8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2kHz
Minimum Frequency
2000Hz
Produkta apraksts
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
€ 6,20
€ 0,62 Katrs (Paka ir 10) (bez PVN)
€ 7,50
€ 0,75 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 6,20
€ 0,62 Katrs (Paka ir 10) (bez PVN)
€ 7,50
€ 0,75 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDKMounting Type
PCB Mount
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Low
Diameter
17mm
Height
8mm
Dimensions
17 (Dia.) x 8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2kHz
Minimum Frequency
2000Hz
Produkta apraksts
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.