TDK CXA-L0612A-VSL Dimming Display Inverter, 9.6 → 15V dc Input

RS noliktavas nr.: 476-416Ražotājs: TDKRažotāja kods: CXA-L0612A-VSL
brand-logo
Skatīt visu CCFL pārveidotāji

Tehniskie dokumenti

Specifikācija

Brand

TDK

Number of Outputs

1

Fixed or Dimming

Dimming

DC Input Voltage

9.6 → 15V dc

Dimensions

95.5 x 20 x 8mm

Height

8mm

Length

95.5mm

Maximum Output Current

6mArms

Minimum Output Current

1.6mArms

Width

20mm

Output Current Range

1.6 → 6 mArms

Izcelsmes valsts

Malaysia

Produkta apraksts

Inverters for CCFL

JKL Components Display Accessories

P.O.A.

TDK CXA-L0612A-VSL Dimming Display Inverter, 9.6 → 15V dc Input

P.O.A.

TDK CXA-L0612A-VSL Dimming Display Inverter, 9.6 → 15V dc Input

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

TDK

Number of Outputs

1

Fixed or Dimming

Dimming

DC Input Voltage

9.6 → 15V dc

Dimensions

95.5 x 20 x 8mm

Height

8mm

Length

95.5mm

Maximum Output Current

6mArms

Minimum Output Current

1.6mArms

Width

20mm

Output Current Range

1.6 → 6 mArms

Izcelsmes valsts

Malaysia

Produkta apraksts

Inverters for CCFL

JKL Components Display Accessories