TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

RS noliktavas nr.: 111-0093Ražotājs: TDKRažotāja kods: CGA5L1X7R1V106K160AE
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Japan

Produkta apraksts

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

1206 Range

Noliktavas stāvoklis patreiz nav pieejams

€ 832,00

€ 0,416 Katrs (Rulli ir 2000) (bez PVN)

€ 1 006,72

€ 0,503 Katrs (Rulli ir 2000) (Ieskaitot PVN)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

€ 832,00

€ 0,416 Katrs (Rulli ir 2000) (bez PVN)

€ 1 006,72

€ 0,503 Katrs (Rulli ir 2000) (Ieskaitot PVN)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

TDK

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Japan

Produkta apraksts

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

1206 Range