Tehniskie dokumenti
Specifikācija
Brand
TDKCapacitance
2.2nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Izcelsmes valsts
Japan
€ 210,00
€ 0,021 Katrs (Rulli ir 10000) (bez PVN)
€ 254,10
€ 0,025 Katrs (Rulli ir 10000) (Ieskaitot PVN)
10000
€ 210,00
€ 0,021 Katrs (Rulli ir 10000) (bez PVN)
€ 254,10
€ 0,025 Katrs (Rulli ir 10000) (Ieskaitot PVN)
10000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDKCapacitance
2.2nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Izcelsmes valsts
Japan