Tehniskie dokumenti
Specifikācija
Brand
TDKInductance
1.5 μH
Series
ACM
Impedance
700 Ω
Test Frequency
100 MHz
DC Resistance
15mΩ
Maximum Current
4 A
Dimensions
7 x 6 x 3.5mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
7060
Maximum Operating Temperature
+85°C
Length
7mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
3.5mm
Produkta apraksts
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
€ 1 650,00
€ 1,10 Katrs (Rulli ir 1500) (bez PVN)
€ 1 996,50
€ 1,331 Katrs (Rulli ir 1500) (Ieskaitot PVN)
1500
€ 1 650,00
€ 1,10 Katrs (Rulli ir 1500) (bez PVN)
€ 1 996,50
€ 1,331 Katrs (Rulli ir 1500) (Ieskaitot PVN)
1500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDKInductance
1.5 μH
Series
ACM
Impedance
700 Ω
Test Frequency
100 MHz
DC Resistance
15mΩ
Maximum Current
4 A
Dimensions
7 x 6 x 3.5mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
7060
Maximum Operating Temperature
+85°C
Length
7mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
3.5mm
Produkta apraksts