Technical Document
Specifications
Brand
TDKSeries
ACM
Dimensions
2 x 1.2 x 1.3mm
Package/Case
2012
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Depth
1.2mm
Length
2mm
Height
1.3mm
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
€ 568.00
€ 0.284 Each (On a Reel of 2000) (Exc. Vat)
€ 687.28
€ 0.344 Each (On a Reel of 2000) (inc. VAT)
2000
€ 568.00
€ 0.284 Each (On a Reel of 2000) (Exc. Vat)
€ 687.28
€ 0.344 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKSeries
ACM
Dimensions
2 x 1.2 x 1.3mm
Package/Case
2012
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Depth
1.2mm
Length
2mm
Height
1.3mm
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines